The LS-223M1VS3A3535 is a 22000uF aluminum electrolytic capacitor with a rated voltage of 35VDC and 20% tolerance. It has a maximum operating temperature range of -40 to 85 degrees Celsius and is designed for through-hole mounting. The capacitor has a snap-in termination style and a cylindrical can construction. It is rated for a maximum ripple current of 5710 and a leakage current of 1500 microamps at 5 minutes. The capacitor has a lifetime of 3000 hours.
Lelon LS-223M1VS3A3535 technical specifications.
| Capacitance | 22000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 5710mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-223M1VS3A3535 to view detailed technical specifications.
No datasheet is available for this part.