This aluminum electrolytic capacitor has a capacitance of 270uF and a working voltage of 350VDC with a tolerance of 20%. It is designed for through-hole mounting and features a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It operates within a temperature range of -40°C to 85°C and has a lifetime of 3000 hours. The ripple current rating is 1710 and the leakage current is 922.23uA at 5 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1710mA |
| Leakage Current | 922.23@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |