This aluminum electrolytic capacitor has a capacitance of 270uF with a tolerance of 20% and a DC rated voltage of 350VDC. It can handle a ripple current of 1710 and has a leakage current of 922.23uA at 5 minutes. The capacitor is designed for a lifetime of 3000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole package with a terminal pitch of 10mm and can operate between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1710mA |
| Leakage Current | 922.23@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |