This aluminum electrolytic capacitor features a capacitance of 270uF and a DC rated voltage of 350VDC with a tolerance of 20%. It has a ripple current of 1710 and a leakage current of 922.23 microamps after 5 minutes. The capacitor is designed for a lifetime of 3000 hours and has a size of 30 x 30 mm. It is constructed with an aluminum cylindrical can and has a snap-in termination style with a terminal pitch of 10 mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1710mA |
| Leakage Current | 922.23@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |