This aluminum cylindrical can electrolytic capacitor has a capacitance of 270uF and a tolerance of 20%. It operates at a maximum voltage of 350VDC and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through hole mounting with a snap-in termination style. It has a lifetime of 3000 hours and a leakage current of 922.23 microamperes at 5 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1710mA |
| Leakage Current | 922.23@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |