The LS-271M2W---3035P electrolytic capacitor features a capacitance of 270uF with a tolerance of 20% and a DC rated voltage of 450VDC. It has a high ripple current rating of 1650 and a low leakage current of 1045.71uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting and has a terminal pitch of 10mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1650mA |
| Leakage Current | 1045.71@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |