This aluminum cylindrical can electrolytic capacitor has a capacitance of 270uF and a tolerance of 20%. It is rated for a DC voltage of 450VDC and can withstand a ripple current of 1710. The capacitor has a leakage current of 1045.71uA at 5 minutes and a lifetime of 2000 hours. It measures 35 X 30 in size and is designed for through hole mounting with a snap-in termination style. The capacitor operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1710mA |
| Leakage Current | 1045.71@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |