The LS-271M2W--A2550P is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 450VDC. It has a high ripple current rating of 1720 and a low leakage current of 1045.71 microamps after 5 minutes. This capacitor is designed for through hole mounting and features a snap-in termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1720mA |
| Leakage Current | 1045.71@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |