This aluminum electrolytic capacitor features a capacitance of 270uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and a ripple current of 1860. The capacitor is designed for a lifetime of 2000 hours and has a leakage current of 1045.71 at 5 minutes. It measures 35 X 35 in size and has a terminal pitch of 10. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 1860mA |
| Leakage Current | 1045.71@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |