The LS-272M1H--A2230T is a 2700uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a leakage current of 1102.27uA at 5 minutes and a lifetime of 2000 hours. The capacitor is designed for through-hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Lelon LS-272M1H--A2230T technical specifications.
| Capacitance | 2700uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2210mA |
| Leakage Current | 1102.27@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |