This is an aluminum electrolytic capacitor with a capacitance of 2700uF, rated for 63VDC with a tolerance of 20%. It has a maximum ripple current of 2340 and a leakage current of 1237.3uA at 5 minutes. The capacitor is designed for a lifetime of 3000 hours and is available in a 25mm x 25mm size with a snap-in termination style. It can be mounted through a hole and is constructed with an aluminum cylindrical can. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2700uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 2340mA |
| Leakage Current | 1237.3@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |