This aluminum electrolytic capacitor has a capacitance of 27000uF and a working voltage of 16VDC with a tolerance of 20%. It is designed to operate for 2000 hours and has a maximum operating temperature of 85 degrees Celsius. The capacitor is mounted through a hole and has a snap-in termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 4840mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |