This aluminum cylindrical can electrolytic capacitor has a capacitance of 330uF, a DC rated voltage of 160VDC, and a tolerance of 20%. It can withstand a ripple current of 1280 and has a leakage current of 689.35uA at 5 minutes. The capacitor is designed for through hole mounting with a snap-in termination style and has a lifetime of 3000 hours. It operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-331M2CL3-2030C technical specifications.
| Capacitance | 330uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1280mA |
| Leakage Current | 689.35@5MinuA |
| Lifetime | 3000h |
| Size | 20 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.