The LS-331M2CL3-2225C is an aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 160VDC. It has a tolerance of 20% and a ripple current of 1400. The capacitor has a leakage current of 689.35uA at 5 minutes and a lifetime of 3000 hours. It is designed for through-hole mounting with a snap-in termination style and a cylindrical can construction. The capacitor is rated for operation between -40°C and 85°C.
Lelon LS-331M2CL3-2225C technical specifications.
| Capacitance | 330uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1400mA |
| Leakage Current | 689.35@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.