This aluminum electrolytic capacitor has a capacitance of 330 microfarads and a DC rated voltage of 160 volts. It features a tolerance of 20% and a ripple current of 1400. The capacitor has a leakage current of 689.35 microamps after five minutes and a lifetime of 3000 hours. It is constructed with an aluminum cylindrical can and has snap-in terminals with a pitch of 10mm. The capacitor is rated for operation between -40 and 85 degrees Celsius.
Lelon LS-331M2CL3-2225T technical specifications.
| Capacitance | 330uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1400mA |
| Leakage Current | 689.35@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.