This aluminum electrolytic capacitor has a capacitance of 330uF and a DC rated voltage of 200VDC with a tolerance of 20%. It is designed to operate for 2000 hours and has a ripple current of 1440. The capacitor is constructed with an aluminum cylindrical can and features snap-in terminals with a pitch of 10mm. It can be mounted through a hole and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Lelon LS-331M2D--A2230P technical specifications.
| Capacitance | 330uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1440mA |
| Leakage Current | 770.71@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |