The LS-331M2G--A2550 is a 330uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 400VDC. It has a high ripple current of 1900 and a low leakage current of 1089.95uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and features snap-in terminals with a 10mm pitch. It is designed for through-hole mounting and operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1900mA |
| Leakage Current | 1089.95@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |