This 3300uF aluminum electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor measures 30x40mm and is designed for through-hole mounting. It operates within a temperature range of -40°C to 85°C and has a lifetime of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 4050mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |