This aluminum electrolytic capacitor has a capacitance of 3300uF and a DC rated voltage of 100VDC with a tolerance of 20%. It can withstand a ripple current of 4070 and has a leakage current of 1500uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10. It can operate between -40°C and 85°C. The capacitor is designed for through-hole mounting with a snap-in termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 4070mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |