This aluminum cylindrical can electrolytic capacitor has a capacitance of 390uF and a voltage rating of 200VDC with a 20% tolerance. It is designed for through hole mounting with a snap-in termination style. The capacitor is rated for a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The electrolytic capacitor has a lifetime of 2000 hours and a ripple current rating of 1650. The leakage current is 837.85 microamps at 5 minutes.
Checking distributor stock and pricing after the page loads.
Lelon LS-391M2D--A2230P technical specifications.
| Capacitance | 390uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1650mA |
| Leakage Current | 837.85@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |