The LS-391M2E--A2530T is a 250VDC aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a DC rated voltage of 250V and a ripple current of 1790. The capacitor has a leakage current of 936.75uA at 5 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Lelon LS-391M2E--A2530T technical specifications.
| Capacitance | 390uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 1790mA |
| Leakage Current | 936.75@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |