The LS-392M1H--A2530 is a 50VDC aluminum electrolytic capacitor with a capacitance of 3900uF and a tolerance of 20%. It has a maximum operating temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through hole mounting and features a snap-in termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. The capacitor has a lifetime of 2000 hours and a maximum ripple current of 2680mA.
Checking distributor stock and pricing after the page loads.
Lelon LS-392M1H--A2530 technical specifications.
| Capacitance | 3900uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2680mA |
| Leakage Current | 1324.76@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |