Cap Aluminum Lytic 3900uF 50V 20% (25 X 30mm) Snap-In 10mm 2680mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Lelon LS-392M1H--A2530P technical specifications.
| Capacitance | 3900uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2680mA |
| Leakage Current | 1324.76@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |