The LS-392M1JL3-3030T is a 30mm x 30mm aluminum electrolytic capacitor with a capacitance of 3900uF and a voltage rating of 63VDC. It has a tolerance of 20% and a DC rated voltage of 63V. The capacitor is designed to handle a ripple current of 3090 and has a leakage current of 1487.04uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Lelon LS-392M1JL3-3030T technical specifications.
| Capacitance | 3900uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 3090mA |
| Leakage Current | 1487.04@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-392M1JL3-3030T to view detailed technical specifications.
No datasheet is available for this part.