The LS-392M2A---3045T is a 100VDC aluminum electrolytic capacitor with a capacitance of 3900uF and 20% tolerance. It has a maximum operating temperature range of -40 to 85 degrees Celsius and is designed for through hole mounting with a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It has a lifetime of 3000 hours and a maximum ripple current of 4600mA.
Checking distributor stock and pricing after the page loads.
Lelon LS-392M2A---3045T technical specifications.
| Capacitance | 3900uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 4600mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.