The LS-471M2D---2235C is a 200VDC aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It has a ripple current of 1880 and a leakage current of 919.78uA at 5 minutes. The capacitor is rated for a lifetime of 2000 hours and has a size of 22 X 35. It is designed for through-hole mounting and has a snap-in termination style. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1880mA |
| Leakage Current | 919.78@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |