The Lelon LS-471M2E---2240P is an aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 250VDC. It has a tolerance of 20% and a DC rated voltage of 250V. The capacitor is designed to handle a ripple current of 2050 and has a leakage current of 1028.35uA at 5 minutes. It is constructed with an aluminum cylindrical can and features a snap-in termination style. The capacitor measures 22 x 40 in size and is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 2050mA |
| Leakage Current | 1028.35@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |