This aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 250VDC. It features a tolerance of 20% and a ripple current of 2050. The capacitor has a leakage current of 1028.35uA at 5 minutes and a lifetime of 2000 hours. It measures 25 x 35 in size and has a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 2050mA |
| Leakage Current | 1028.35@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |