This aluminum cylindrical can electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 250VDC. It features a 20% tolerance and a ripple current of 2030. The capacitor has a leakage current of 1028.35uA at 5 minutes and a lifetime of 2000 hours. It measures 30 x 30 in size and is designed for through hole mounting with a snap-in termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 2030mA |
| Leakage Current | 1028.35@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |