This aluminum electrolytic capacitor features a capacitance of 4700uF with a voltage rating of 63VDC and a tolerance of 20%. It has a DC rated voltage of 63V and a ripple current of 3370. The capacitor has a leakage current of 1500uA at 5 minutes and a lifetime of 3000 hours. It measures 30mm x 30mm in size and has a snap-in termination style with a terminal pitch of 10mm. The operating temperature range is from -40°C to 85°C.
Lelon LS-472M1J--A3030P technical specifications.
| Capacitance | 4700uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 3370mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-472M1J--A3030P to view detailed technical specifications.
No datasheet is available for this part.