This aluminum electrolytic capacitor has a capacitance of 4700uF and a working voltage of 100VDC with a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style and a cylindrical can construction. The capacitor is rated for a ripple current of 5120 and a leakage current of 1500uA at 5 minutes. It has a lifetime of 3000 hours and operates between -40 and 85 degrees Celsius.
Lelon LS-472M2AL5-3540C technical specifications.
| Capacitance | 4700uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 5120mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-472M2AL5-3540C to view detailed technical specifications.
No datasheet is available for this part.