The LS-561M2C--A2230 is a 160VDC electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It has a DC rated voltage of 160V and a ripple current of 1920. The capacitor has a leakage current of 898uA after 5 minutes and a lifetime of 3000 hours. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Lelon LS-561M2C--A2230 technical specifications.
| Capacitance | 560uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1920mA |
| Leakage Current | 898@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.