The LS-561M2C--A2530T is a 160VDC aluminum electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It is designed for through hole mounting and has a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It operates over a temperature range of -40 to 85 degrees Celsius and has a lifetime of 2000 hours. The ripple current rating is 2050mA and the leakage current is 898uA at 5 minutes.
Checking distributor stock and pricing after the page loads.
Lelon LS-561M2C--A2530T technical specifications.
| Capacitance | 560uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 2050mA |
| Leakage Current | 898@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |