The Lelon LS-562M1H--A2535C is an aluminum electrolytic capacitor with a capacitance of 5600uF and a voltage rating of 50VDC. It has a tolerance of 20% and a DC rated voltage of 50V. The capacitor is designed to handle a ripple current of 3370 and has a leakage current of 1500uA at 5 minutes. It has a lifetime of 3000 hours and is constructed with an aluminum cylindrical can. The capacitor is mounted through a hole and has a snap-in termination style with a terminal pitch of 10mm. It operates between -40°C and 85°C.
Lelon LS-562M1H--A2535C technical specifications.
| Capacitance | 5600uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3370mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-562M1H--A2535C to view detailed technical specifications.
No datasheet is available for this part.