This is an aluminum electrolytic capacitor with a capacitance of 5600uF, a working voltage of 50VDC, and a tolerance of 20%. It has a DC rated voltage of 50V and a ripple current of 3370. The capacitor has a leakage current of 1500uA at 5 minutes and a lifetime of 3000 hours. It is constructed with an aluminum cylindrical can and has snap-in terminals with a pitch of 10mm. The capacitor is suitable for operation between -40°C and 85°C.
Lelon LS-562M1HL3-2535C technical specifications.
| Capacitance | 5600uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3370mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-562M1HL3-2535C to view detailed technical specifications.
No datasheet is available for this part.