This aluminum cylindrical can electrolytic capacitor has a capacitance of 680uF and a voltage rating of 160VDC with a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style. The capacitor has a lifetime of 3000 hours and operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Lelon LS-681M2C--A2530 technical specifications.
| Capacitance | 680uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 2220mA |
| Leakage Current | 989.55@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |