Cap Aluminum Lytic 680uF 250V 20% (25 X 45mm) Snap-In 10mm 2620mA 3000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 2620mA |
| Leakage Current | 1236.93@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |