Cap Aluminum Lytic 6800uF 25V 20% (22 X 30mm) Snap-In 10mm 2560mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Lelon LS-682M1E--A2230 technical specifications.
| Capacitance | 6800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 2560mA |
| Leakage Current | 1236.93@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |