The LS-820M2WL3-2030 is an aluminum electrolytic capacitor with a capacitance of 82uF and a DC rated voltage of 450VDC. It features a 20% tolerance and a ripple current of 740. The capacitor has a leakage current of 576.28uA at 5 minutes and a lifetime of 3000 hours. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor is designed for through-hole mounting and has a terminal pitch of 10. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 740mA |
| Leakage Current | 576.28@5MinuA |
| Lifetime | 3000h |
| Size | 20 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |