The LS-821M2DS3-3525 is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 200VDC. It has a tolerance of 20% and a DC rated voltage of 200V. The capacitor is designed for use in applications where high ripple current is present, with a rating of 2390. It has a low leakage current of 1214.91uA at 5 minutes and a lifetime of 3000 hours. The capacitor is available in a through-hole package with a snap-in termination style and a terminal pitch of 10mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Lelon LS-821M2DS3-3525 technical specifications.
| Capacitance | 820uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 2390mA |
| Leakage Current | 1214.91@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon LS-821M2DS3-3525 to view detailed technical specifications.
No datasheet is available for this part.