This aluminum cylindrical can electrolytic capacitor has a capacitance of 8200uF and a working voltage of 50VDC. It features a 20% tolerance and a ripple current of 4410. The capacitor has a leakage current of 1500uA at 5 minutes and a lifetime of 2000 hours. It is designed for through hole mounting with a snap-in termination style and can operate between -40°C and 85°C.
Lelon LS-822M1H---3530T technical specifications.
| Capacitance | 8200uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 4410mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.