The LS-822M1HL3-3530T is an aluminum electrolytic capacitor with a capacitance of 8200uF and a DC rated voltage of 50VDC. It has a tolerance of 20% and a ripple current of 4410. The capacitor has a leakage current of 1500 at 5 minutes and a lifetime of 2000 hours. It measures 35 by 30 in size and has a snap-in termination style. The LS-822M1HL3-3530T is designed for through hole mounting and operates within a temperature range of -40 to 85 degrees Celsius.
Lelon LS-822M1HL3-3530T technical specifications.
| Capacitance | 8200uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 4410mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.