The LS-822M1V--A2530T is a 8200uF electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a ripple current of 3120 and a leakage current of 1500uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It is designed for through-hole mounting and has a size of 25 x 30mm. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Lelon LS-822M1V--A2530T technical specifications.
| Capacitance | 8200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 3120mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |