The LS103M1H-A2550 is a 10000uF electrolytic capacitor with a 50VDC rating and 20% tolerance. It has a maximum ripple current of 4910 and a leakage current of 1500uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and features a snap-in termination style. It is designed for through-hole mounting and has a terminal pitch of 10mm. The LS103M1H-A2550 operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 4910mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |