This aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 160VDC with a tolerance of 20%. It features a ripple current of 1770 and a leakage current of 822.68uA at 5 minutes. The capacitor has a lifetime of 3000 hours and operates within a temperature range of -40 to 85 degrees Celsius. It is designed for through-hole mounting with a snap-in termination style and a cylindrical aluminum can construction.
Checking distributor stock and pricing after the page loads.
Lelon LS471M2C- -A2230 technical specifications.
| Capacitance | 470uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 1770mA |
| Leakage Current | 822.68@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |