This aluminum electrolytic capacitor has a capacitance of 4700uF and a DC rated voltage of 50VDC with a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style and a cylindrical can construction. The capacitor measures 25 x 30 in size and has a terminal pitch of 10. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Lelon LS472M1H- -A2530 technical specifications.
| Capacitance | 4700uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3030mA |
| Leakage Current | 1454.3@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |