The Lelon LS472M1J- --2540 is a 4700uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 3370 and has a leakage current of 1500 at 5 minutes. It has a lifetime of 3000 hours and is constructed with an aluminum cylindrical can. The capacitor is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3370mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |