The LS472M1J- --3030 is a 4700uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It has a size of 30x30mm and is designed for through-hole mounting. The capacitor is constructed with an aluminum cylindrical can and features snap-in terminals with a pitch of 10mm. It operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 3370mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |