The LS682M1J-A2550 is a 6800uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 85°C and is designed for through-hole mounting with a 10mm pitch snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a size of 25 x 50mm. It is rated for a lifetime of 3000 hours and has a leakage current of 1500uA at 5 minutes.
Lelon LS682M1J- -A2550 technical specifications.
| Capacitance | 6800uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 4410mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.