This 100uF aluminum electrolytic capacitor has a maximum operating voltage of 400VDC and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is rated for a ripple current of 640 and a leakage current of 600 microamps at 5 minutes. It has a lifetime of 2000 hours and is suitable for through-hole mounting. The operating temperature range is -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Lelon LSG101M2G- -A2530 technical specifications.
| Capacitance | 100uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 640mA |
| Leakage Current | 600@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |